Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020072

DigiKey Part Number
1301020072-ND
Manufacturer
Manufacturer Product Number
1301020072
Description
HAND LAMP INCAND IND 240V 25'
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
240VAC
Packaging
Bulk
Lamp Wattage
100 Watt
Part Status
Obsolete
Features
Screw Release Guard, Switch
Applications
Industrial
Approval Agency
CSA
Type
Hand Lamp, Incandescent
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.