Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020064

DigiKey Part Number
1301020064-ND
Manufacturer
Manufacturer Product Number
1301020064
Description
HAND LAMP INCANDESCENT IND 240V
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
Cable Not Included
Manufacturer
Molex
Voltage
240VAC
Series
Lamp Wattage
100 Watt
Packaging
Bulk
Features
Screw Release Guard, Switch
Part Status
Obsolete
Approval Agency
CSA
Applications
Industrial
Base Product Number
Type
Hand Lamp, Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.