Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020048

DigiKey Part Number
WM22239-ND
Manufacturer
Manufacturer Product Number
1301020048
Description
HAND LAMP INCAND IND 240V 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Hand Lamp, Incandescent
Cable Length
Cable Not Included
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
240VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
Screw Release Guard
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,23000 €98,23 €
Manufacturers Standard Package
Unit Price without VAT:98,23000 €
Unit Price with VAT:116,89370 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC