
1300990197 | |
|---|---|
DigiKey Part Number | 1300990197-ND |
Manufacturer | |
Manufacturer Product Number | 1300990197 |
Description | CABLE GRIP 14.22-17.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Grip |
Category | Type Cable Grip |
Manufacturer Molex | Outside Cable Diameter (Min) 0.560" (14.22mm) |
Series | Outside Cable Diameter (Max) 0.680" (17.27mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,99400 € | 389,97 € |
| Unit Price without VAT: | 77,99400 € |
|---|---|
| Unit Price with VAT: | 92,81286 € |

