
1300990196 | |
|---|---|
DigiKey Part Number | 1300990196-ND |
Manufacturer | |
Manufacturer Product Number | 1300990196 |
Description | CABLE GRIP 10.92-14.22MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.430" (10.92mm) | |
Outside Cable Diameter (Max) | 0.560" (14.22mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 € | 74,12 € |
| Unit Price without VAT: | 74,12000 € |
|---|---|
| Unit Price with VAT: | 88,20280 € |

