
Category | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Strain Relief |
Part Status Active | Color Yellow |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 82,66000 € | 165,32 € |
| Unit Price without VAT: | 82,66000 € |
|---|---|
| Unit Price with VAT: | 98,36540 € |

