
Category | Outside Cable Diameter (Max) 0.562" (14.28mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Strain Relief |
Part Status Active | Color Yellow |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 80,32667 € | 240,98 € |
| Unit Price without VAT: | 80,32667 € |
|---|---|
| Unit Price with VAT: | 95,58874 € |

