Cable Grip Polyamide (PA), Nylon 1" NPT Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990182

DigiKey Part Number
1300990182-ND
Manufacturer
Manufacturer Product Number
1300990182
Description
CABLE GRIP 19.05-22.23MM 1" NPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 1" NPT Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.875" (22.23mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Strain Relief
Part Status
Active
Color
Yellow
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,71000 €118,71 €
Manufacturers Standard Package
Unit Price without VAT:118,71000 €
Unit Price with VAT:141,26490 €