
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.437" (11.10mm) | |
Outside Cable Diameter (Max) | 0.562" (14.28mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Strain Relief | |
Color | Yellow | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,10000 € | 86,10 € |
| 10 | 77,96600 € | 779,66 € |
| 25 | 74,94400 € | 1.873,60 € |
| 50 | 72,73620 € | 3.636,81 € |
| 100 | 70,59250 € | 7.059,25 € |
| Unit Price without VAT: | 86,10000 € |
|---|---|
| Unit Price with VAT: | 102,45900 € |

