
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | Strain Relief Grip | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.43" ~ 0.50" (10.9mm ~ 12.7mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | Nylon Grip | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 € | 84,20 € |
| 10 | 71,57700 € | 715,77 € |
| 25 | 67,09920 € | 1.677,48 € |
| 50 | 63,90060 € | 3.195,03 € |
| 100 | 60,85510 € | 6.085,51 € |
| Unit Price without VAT: | 84,20000 € |
|---|---|
| Unit Price with VAT: | 100,19800 € |

