
Category | Outside Cable Diameter (Max) 0.437" (11.10mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Strain Relief |
Part Status Active | Color Yellow |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,28000 € | 90,28 € |
| 10 | 76,73700 € | 767,37 € |
| 25 | 71,93720 € | 1.798,43 € |
| 50 | 68,50740 € | 3.425,37 € |
| 100 | 65,24220 € | 6.524,22 € |
| Unit Price without VAT: | 90,28000 € |
|---|---|
| Unit Price with VAT: | 107,43320 € |

