
Category | Outside Cable Diameter (Max) 0.437" (11.10mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Strain Relief |
Part Status Active | Color Yellow |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,38000 € | 92,38 € |
| Unit Price without VAT: | 92,38000 € |
|---|---|
| Unit Price with VAT: | 109,93220 € |

