
Category | Outside Cable Diameter (Max) 0.437" (11.10mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Thread Length 0.562" (14.27mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Gray |
Outside Cable Diameter (Min) 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,40000 € | 101,40 € |
| Unit Price without VAT: | 101,40000 € |
|---|---|
| Unit Price with VAT: | 120,66600 € |

