
Category | Outside Cable Diameter (Max) 0.250" (6.35mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Strain Relief |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,43000 € | 106,43 € |
| Unit Price without VAT: | 106,43000 € |
|---|---|
| Unit Price with VAT: | 126,65170 € |

