Locknut For Woodhead, MAX-LOC Cable Grips
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990141

DigiKey Part Number
1300990141-ND
Manufacturer
Manufacturer Product Number
1300990141
Description
LCKNUT - 1/4 MAX-LOC USE30-1233
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Locknut For Woodhead, MAX-LOC Cable Grips
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Locknut
Manufacturer
Molex
For Use With/Related Products
Woodhead, MAX-LOC Cable Grips
Series
Material
Steel, Zinc Plated
Packaging
Bulk
Features
1/4" NPT Thread
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,80000 €3,80 €
103,23400 €32,34 €
253,03120 €75,78 €
502,88600 €144,30 €
1002,74830 €274,83 €
2502,57616 €644,04 €
5002,45322 €1.226,61 €
1.0002,33621 €2.336,21 €
2.5002,19010 €5.475,25 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €

Other Suppliers on DigiKey

75In Stock
Ships from WEC