
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.000" (25.40mm) | |
Outside Cable Diameter (Max) | 1.125" (28.58mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Strain Relief | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

