Cable Grip - 90° Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990107

DigiKey Part Number
1300990107-ND
Manufacturer
Manufacturer Product Number
1300990107
Description
CABLE GRIP RA 15.88-19.05MM 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.750" (19.05mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Thread Length
0.549" (13.94mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Includes
Compression Nut, Grommet, Strain Relief
Type
Cable Grip - 90°
Color
Gray
Outside Cable Diameter (Min)
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1179,81000 €179,81 €
10152,86100 €1.528,61 €
25143,30280 €3.582,57 €
50136,47440 €6.823,72 €
Manufacturers Standard Package
Unit Price without VAT:179,81000 €
Unit Price with VAT:213,97390 €