
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.562" (14.28mm) | |
Outside Cable Diameter (Max) | 0.687" (17.45mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.562" (14.27mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 € | 102,68 € |
| 10 | 87,27900 € | 872,79 € |
| 25 | 81,81960 € | 2.045,49 € |
| 50 | 77,92000 € | 3.896,00 € |
| 100 | 75,99100 € | 7.599,10 € |
| Unit Price without VAT: | 102,68000 € |
|---|---|
| Unit Price with VAT: | 122,18920 € |

