Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990097

DigiKey Part Number
1300990097-ND
Manufacturer
Manufacturer Product Number
1300990097
Description
CABLE GRIP 12.7-15.88MM 3/4" NPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.625" (15.88mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Thread Length
0.562" (14.27mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Includes
Compression Nut, Grommet, Strain Relief
Type
Cable Grip
Color
Gray
Outside Cable Diameter (Min)
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,18000 €112,18 €
1095,35700 €953,57 €
2589,39240 €2.234,81 €
5085,13200 €4.256,60 €
10081,07540 €8.107,54 €
Manufacturers Standard Package
Unit Price without VAT:112,18000 €
Unit Price with VAT:133,49420 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC