
Category | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Thread Length 0.562" (14.27mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Gray |
Outside Cable Diameter (Min) 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,36000 € | 108,36 € |
| 10 | 98,11900 € | 981,19 € |
| 25 | 94,31600 € | 2.357,90 € |
| 50 | 91,53700 € | 4.576,85 € |
| Unit Price without VAT: | 108,36000 € |
|---|---|
| Unit Price with VAT: | 128,94840 € |

