
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.562" (14.28mm) | |
Outside Cable Diameter (Max) | 0.625" (15.88mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.563" (14.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,58000 € | 129,58 € |
| Unit Price without VAT: | 129,58000 € |
|---|---|
| Unit Price with VAT: | 154,20020 € |

