
Category | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.500" (12.70mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Gray |
Outside Cable Diameter (Min) 0.562" (14.28mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,41000 € | 98,41 € |
| 10 | 89,11200 € | 891,12 € |
| 25 | 85,65920 € | 2.141,48 € |
| 50 | 83,13540 € | 4.156,77 € |
| 100 | 80,68530 € | 8.068,53 € |
| Unit Price without VAT: | 98,41000 € |
|---|---|
| Unit Price with VAT: | 117,10790 € |

