
Category | Outside Cable Diameter (Max) 0.500" (12.70mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.500" (12.70mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Gray |
Outside Cable Diameter (Min) 0.437" (11.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,14333 € | 276,43 € |
| Unit Price without VAT: | 92,14333 € |
|---|---|
| Unit Price with VAT: | 109,65056 € |

