
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.500" (12.70mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 € | 95,15 € |
| 10 | 86,15900 € | 861,59 € |
| 25 | 82,81960 € | 2.070,49 € |
| 50 | 80,37960 € | 4.018,98 € |
| 100 | 78,01100 € | 7.801,10 € |
| Unit Price without VAT: | 95,15000 € |
|---|---|
| Unit Price with VAT: | 113,22850 € |

