
Category | Outside Cable Diameter (Max) 0.312" (7.93mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Thread Length 0.500" (12.70mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Compression Nut, Grommet, Strain Relief |
Type Cable Grip | Color Gray |
Outside Cable Diameter (Min) 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,38000 € | 97,38 € |
| Unit Price without VAT: | 97,38000 € |
|---|---|
| Unit Price with VAT: | 115,88220 € |

