
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.750" (19.05mm) | |
Outside Cable Diameter (Max) | 0.875" (22.23mm) | |
Thread Size | 1" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Lockwasher, Strain Relief | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 154,04960 € | 3.851,24 € |
| Unit Price without VAT: | 154,04960 € |
|---|---|
| Unit Price with VAT: | 183,31902 € |

