
Category | Outside Cable Diameter (Max) 0.750" (19.05mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Lockwasher, Strain Relief |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,24400 € | 2.231,10 € |
| Unit Price without VAT: | 89,24400 € |
|---|---|
| Unit Price with VAT: | 106,20036 € |

