
Category | Outside Cable Diameter (Max) 0.750" (19.05mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Ring |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,90000 € | 153,90 € |
| Unit Price without VAT: | 153,90000 € |
|---|---|
| Unit Price with VAT: | 183,14100 € |

