
Category | Outside Cable Diameter (Max) 0.190" (4.83mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,82300 € | 1.088,23 € |
| Unit Price without VAT: | 108,82300 € |
|---|---|
| Unit Price with VAT: | 129,49937 € |

