
Category | Outside Cable Diameter (Max) 0.940" (23.88mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Ring |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 203,26700 € | 2.032,67 € |
| Unit Price without VAT: | 203,26700 € |
|---|---|
| Unit Price with VAT: | 241,88773 € |

