
Category | Outside Cable Diameter (Max) 0.440" (11.18mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Ring |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 146,93100 € | 1.469,31 € |
| Unit Price without VAT: | 146,93100 € |
|---|---|
| Unit Price with VAT: | 174,84789 € |

