
Category | Outside Cable Diameter (Min) 0.562" (14.28mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Series | Includes Compression Nut, Grommet |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

