Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980220

DigiKey Part Number
1300980220-ND
Manufacturer
Manufacturer Product Number
1300980220
Description
CABLE GRIP 4.75-6.35MM 3/4" NPT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.250" (6.35mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,85000 €15,85 €
1014,35300 €143,53 €
2513,79760 €344,94 €
5013,39160 €669,58 €
10012,99730 €1.299,73 €
25012,49376 €3.123,44 €
50012,12576 €6.062,88 €
Manufacturers Standard Package
Unit Price without VAT:15,85000 €
Unit Price with VAT:18,86150 €