
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.187" (4.75mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 € | 30,94 € |
| 10 | 26,29600 € | 262,96 € |
| 25 | 24,64920 € | 616,23 € |
| 50 | 23,47340 € | 1.173,67 € |
| 100 | 22,35400 € | 2.235,40 € |
| 250 | 20,95624 € | 5.239,06 € |
| Unit Price without VAT: | 30,94000 € |
|---|---|
| Unit Price with VAT: | 36,81860 € |

