
1300980213 | |
|---|---|
DigiKey Part Number | 1300980213-ND |
Manufacturer | |
Manufacturer Product Number | 1300980213 |
Description | CABLE GRIP RA 4.75MM 1/2" NPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole - 90° Polyamide (PA), Nylon 1/2" NPT Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole - 90° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 0.187" (4.75mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Light Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,49000 € | 27,49 € |
| Unit Price without VAT: | 27,49000 € |
|---|---|
| Unit Price with VAT: | 32,71310 € |

