Cable Grip, Multi-Hole - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980208

DigiKey Part Number
1300980208-ND
Manufacturer
Manufacturer Product Number
1300980208
Description
CABLE GRIP RA 5.72MM 1/2" NPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.225" (5.72mm)
Manufacturer
Molex
Thread Size
1/2" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip, Multi-Hole - 90°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,05000 €28,05 €
Manufacturers Standard Package
Unit Price without VAT:28,05000 €
Unit Price with VAT:33,37950 €

Other Suppliers on DigiKey

8In Stock
Ships from WEC