
Category | Outside Cable Diameter (Max) 0.420" (10.67mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip, Oval Hole | Base Product Number |
Outside Cable Diameter (Min) 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,08160 € | 302,04 € |
| Unit Price without VAT: | 12,08160 € |
|---|---|
| Unit Price with VAT: | 14,37710 € |

