
Category | Outside Cable Diameter (Max) 0.640" (16.26mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip, Oval Hole | Base Product Number |
Outside Cable Diameter (Min) 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,49840 € | 337,46 € |
| Unit Price without VAT: | 13,49840 € |
|---|---|
| Unit Price with VAT: | 16,06310 € |

