
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip, Oval Hole | |
Outside Cable Diameter (Min) | 0.218" (5.54mm) | |
Outside Cable Diameter (Max) | 0.412" (10.47mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,42080 € | 335,52 € |
| Unit Price without VAT: | 13,42080 € |
|---|---|
| Unit Price with VAT: | 15,97075 € |

