



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.125" (28.58mm) | |
Outside Cable Diameter (Max) | 1.250" (31.75mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| 10 | 21,72800 € | 217,28 € |
| 25 | 20,36840 € | 509,21 € |
| 50 | 19,39640 € | 969,82 € |
| 100 | 18,47120 € | 1.847,12 € |
| 250 | 17,31608 € | 4.329,02 € |
| 500 | 16,49074 € | 8.245,37 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |

