Cable Grip Polyamide (PA), Nylon 1" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980161

DigiKey Part Number
WM24709-ND
Manufacturer
Manufacturer Product Number
1300980161
Description
CABLE GRIP 20.63-23.8MM 1" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 1" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.937" (23.80mm)
Manufacturer
Molex
Thread Size
1" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.812" (20.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,54000 €20,54 €
1017,45800 €174,58 €
2516,36520 €409,13 €
5015,58400 €779,20 €
10014,84070 €1.484,07 €
25013,91248 €3.478,12 €
50013,24932 €6.624,66 €
Manufacturers Standard Package
Unit Price without VAT:20,54000 €
Unit Price with VAT:24,44260 €