
Category | Outside Cable Diameter (Max) 0.750" (19.05mm) |
Manufacturer Molex | Thread Size 1" NPT |
Series | Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Black |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 30,07130 € |

