
Category | Outside Cable Diameter (Max) 0.810" (20.57mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Stainless Steel |
Packaging Bulk | Includes Compression Ring |
Part Status Active | Color Silver |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.687" (17.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,81000 € | 148,81 € |
| Unit Price without VAT: | 148,81000 € |
|---|---|
| Unit Price with VAT: | 177,08390 € |

