
Category | Outside Cable Diameter (Max) 0.812" (20.63mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.687" (17.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,80600 € | 295,15 € |
| Unit Price without VAT: | 11,80600 € |
|---|---|
| Unit Price with VAT: | 14,04914 € |

