Cable Grip Polybutylene Terephthalate (PBT) 3/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980122

DigiKey Part Number
1300980122-ND
Manufacturer
Manufacturer Product Number
1300980122
Description
CABLE GRP 15.88-19.05MM 3/4"NPT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Grip Polybutylene Terephthalate (PBT) 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.750" (19.05mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Material
Polybutylene Terephthalate (PBT)
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Black
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,32000 €18,32 €
1016,59600 €165,96 €
2515,95360 €398,84 €
5015,48400 €774,20 €
10015,02810 €1.502,81 €
25014,44576 €3.611,44 €
50014,02022 €7.010,11 €
Manufacturers Standard Package
Unit Price without VAT:18,32000 €
Unit Price with VAT:21,80080 €