Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980121

DigiKey Part Number
WM24707-ND
Manufacturer
Manufacturer Product Number
1300980121
Description
CABLE GRP 15.88-19.05MM 3/4" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.750" (19.05mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip
Base Product Number
Outside Cable Diameter (Min)
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,96000 €16,96 €
1015,35500 €153,55 €
2514,76040 €369,01 €
5014,32600 €716,30 €
10013,90400 €1.390,40 €
25013,36536 €3.341,34 €
50012,97160 €6.485,80 €
Manufacturers Standard Package
Unit Price without VAT:16,96000 €
Unit Price with VAT:20,18240 €