Cable Grip - 90° Polyamide (PA), Nylon 3/4" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980109

DigiKey Part Number
1300980109-ND
Manufacturer
Manufacturer Product Number
1300980109
Description
CABLE GRIP RA 12.7-15.88MM 3/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.625" (15.88mm)
Manufacturer
Molex
Thread Size
3/4" NPT
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Compression Nut, Grommet
Part Status
Active
Color
Gray
Type
Cable Grip - 90°
Base Product Number
Outside Cable Diameter (Min)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,01000 €31,01 €
1026,35700 €263,57 €
2524,70720 €617,68 €
5023,52860 €1.176,43 €
10022,40660 €2.240,66 €
25021,00556 €5.251,39 €
Manufacturers Standard Package
Unit Price without VAT:31,01000 €
Unit Price with VAT:36,90190 €