
Category | Outside Cable Diameter (Min) 0.437" (11.10mm) |
Manufacturer Molex | Outside Cable Diameter (Max) 0.687" (17.45mm) |
Series | Includes Compression Nut, Grommet |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

