
Category | Outside Cable Diameter (Max) 0.562" (14.28mm) |
Manufacturer Molex | Thread Size 3/4" NPT |
Series | Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Black |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |

