
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.562" (14.28mm) | |
Outside Cable Diameter (Max) | 0.625" (15.88mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| 10 | 19,16200 € | 191,62 € |
| 25 | 17,96160 € | 449,04 € |
| 50 | 17,10480 € | 855,24 € |
| 100 | 16,28890 € | 1.628,89 € |
| 250 | 15,27016 € | 3.817,54 € |
| 500 | 14,54232 € | 7.271,16 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |

